
The Bourns Mini-TRIGARD 2036 is a 3-pin through hole radial lead component with a 20% tolerance. It features a radial lead pitch of 3.8mm and a lead diameter of 1mm. The component is lead free and has a maximum operating temperature of 85°C, with a minimum operating temperature of -55°C. It is approved by UL and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-07-C3LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-07-C3LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
