
The Bourns Mini-TRIGARD 2036 is a 3-pin radial through hole transient voltage suppressor with a peak pulse current of 10kA and a tolerance of 20%. It is available in a 100-unit tray packaging. The device is designed to fail short circuit and contains lead, making it suitable for certain applications. The operating characteristics of this component are not specified in the provided data.
Bourns 2036-20-C2F technical specifications.
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-20-C2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
