
The Mini-TRIGARD 2036 series diode is a 3-pin radial through hole device with a peak pulse current of 10kA. It is available in a leaded package and is not lead-free. The diode is packaged in a tray and has a tolerance of 20%. It is designed for use in high-reliability applications.
Bourns 2036-23-C2 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-23-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
