
The Mini-TRIGARD 2036 is a 3-pin radial resistor from Bourns. It is available in a through hole package and is lead free. The resistor has a tolerance of 20% and a peak pulse current of 10kA. It is packaged in a tray and is part of the Mini-TRIGARD 2036 series. The resistor is designed to fail short, making it suitable for applications where reliability is critical.
Bourns 2036-23-C6F technical specifications.
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-23-C6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
