
The Mini-TRIGARD 2036 is a 3-pin diode with a radial package and through hole mount. It has a peak pulse current rating of 10kA and a tolerance of 20%. The diode is available in a tray packaging with 100 units per package.
Bourns 2036-23-C9F technical specifications.
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-23-C9F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
