
The Bourns Mini-TRIGARD 2036 is a 3-pole radial switch with a peak pulse current of 10kA and a tolerance of 20%. It is available in a package quantity of 100 and comes in a tray packaging. The switch is not fail short and contains lead, making it suitable for certain applications. It is designed for through hole mounting and is part of the Mini-TRIGARD 2036 series.
Bourns 2036-25-C2 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-25-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
