
The Bourns Mini-TRIGARD 2036 fuse features a radial package with a 1mm lead diameter and 4.4mm lead pitch. It is available in a bulk packaging with 100 units per package. The fuse is designed for through hole mounting and has a 20% tolerance. It is approved by UL and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-25-C2FLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Diameter | 1mm |
| Lead Pitch | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-25-C2FLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
