
The Bourns Mini-TRIGARD 2036 series fuse is a 3-pin radial through hole device with a 20% tolerance. It features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The fuse is approved by UL and is available in a bulk packaging quantity of 100. It has a lead diameter of 1mm and a lead pitch of 3.8mm.
Sign in to ask questions about the Bourns 2036-25-C3LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2036-25-C3LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Pitch | 3.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-25-C3LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
