
The Mini-TRIGARD 2036 is a 3-pin radial lead-through hole component with a 5mm diameter. It is designed with a 20% tolerance and features a peak pulse current of 10kA. The component is packaged in a tray and contains lead, making it non-compliant with lead-free regulations.
Bourns 2036-35-C2 technical specifications.
| Package/Case | Radial |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-35-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.