
The Bourns Mini-TRIGARD 2036 3-Pin fuse features a radial package with a lead diameter of 1mm and a lead pitch of 4.4mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The fuse is available in bulk packaging with 100 pieces per package. It is approved by UL and has a fail short feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-35-C2FLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Depth | 5.3mm |
| Fail Short | Yes |
| Lead Diameter | 1mm |
| Lead Pitch | 4.4mm |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-35-C2FLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
