
The Bourns Mini-TRIGARD 2036 diode is a 3-pin radial component with a peak pulse current of 10kA. It is available in a lead-free package with a tolerance of 20%. The diode is designed for through-hole mounting and is packaged in a tray with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
