
The Bourns Mini-TRIGARD 2036 fuse is a 3-pin radial through hole device with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 100 units per package. The fuse has a lead diameter of 1mm and a lead pitch of 4.4mm. It is approved by UL and has a tolerance of 20%.
Bourns 2036-42-C2LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Pitch | 4.4mm |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-42-C2LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.