The Mini-TRIGARD 2036 is a radial 3-pin through hole fuse with a peak pulse current of 10kA and a tolerance of 20%. It is available in a tray packaging and contains lead. The fuse is part of the Mini-TRIGARD 2036 series and is not a short circuit fuse.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-47-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-47-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
