
The Bourns Mini-TRIGARD 2036 is a radial lead-through hole component with a 20% tolerance. It is available in a 100-piece tray packaging. The component has a peak pulse current of 10kA and does not fail short. However, it contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-47-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-47-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
