Bourns 2036-7-ALF technical specifications.
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-7-ALF to view detailed technical specifications.
No datasheet is available for this part.