
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 90V Miniature 2 Pole
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2037 |
| Tolerance | 20% |
| RoHS | Not Compliant |
