Bourns 2037-09-C5 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | 2037 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2037-09-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.