
The 2037-60-CLF is a 2-pole axial through hole switch from Bourns with a tolerance of 15%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is packaged in bulk quantities of 100 and features a lead diameter of 1mm and a length of 5mm. It is approved to UL standards.
Bourns 2037-60-CLF technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Depth | 5mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2037 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2037-60-CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
