Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BOURNS
2051-9-SM-RPLF
Datasheet
Bourns
2051-9-SM-RPLF
Unknown
GAS DISCHRG TUBE 2ELECT 90V SMD
GAS DISCHRG TUBE 2ELECT 90V SMD
Package
1812
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Case Code (Imperial)
1812
Case Code (Metric)
4532
Package/Case
1812
Mount
Surface Mount
Packaging
Cut Tape
Series
2051
Tolerance
30%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account