Inductor High Current Toroid 270uH/124.2uH 15% 1KHz 2.7A 0.093Ohm DCR RDL
Bourns 2100LL-271H technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 270u(OCL)/124.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.093Ohm |
| Lead Style | Radial |
| Height | 11.43mm |
| Product Diameter | 21.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2100LL-271H to view detailed technical specifications.
No datasheet is available for this part.