This high current toroid inductor features an inductance of 270uH with a tolerance of 15%. It has a maximum DC current rating of 2.7A and a maximum DC resistance of 0.093 ohms. The inductor is available in a radial lead style and is designed for through-hole mounting. It operates over a temperature range of -55 to 125 degrees Celsius.
Bourns 2100LL-271V technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 270u(OCL)/124.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.093Ohm |
| Lead Style | Radial |
| Product Depth | 11.43mm |
| Product Diameter | 21.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2100LL-271V to view detailed technical specifications.
No datasheet is available for this part.