Inductor High Current Toroid 27uH/19.7uH 15% 1KHz 8.9A 0.022Ohm DCR RDL
Bourns 2200HT-270H technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 27u(OCL)/19.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.9A |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Radial |
| Height | 13.97mm |
| Product Diameter | 24.13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2200HT-270H to view detailed technical specifications.
No datasheet is available for this part.