This high current toroid inductor features a 27uH inductance with a 15% tolerance, suitable for applications requiring high current handling. The inductor's maximum DC current rating is 8.9A, with a maximum DC resistance of 0.022 ohms. The device is constructed with a radial lead style and is designed for through-hole mounting. The inductor operates over a temperature range of -55°C to 200°C.
Bourns 2200HT-270H-RC technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 27u(OCL)/19.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.9A |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Radial |
| Height | 13.97mm |
| Product Diameter | 24.13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns 2200HT-270H-RC to view detailed technical specifications.
No datasheet is available for this part.