
The Bourns 2200LL-271-H-RC is a general purpose inductor with a nominal inductance of 270uH and a maximum operating temperature of 125 degrees Celsius. It features a radial terminal placement and is designed for high current applications. The inductor has a DC resistance of 0.07 ohms and a maximum rated current of 4.2 amps. It is shielded and suitable for through-hole mounting.
Bourns 2200LL-271-H-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.97 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 4.2 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2200LL-271-H-RC to view detailed technical specifications.
No datasheet is available for this part.