Inductor High Current Toroid 56uH/31.9uH 15% 1KHz 8.9A 0.02Ohm DCR RDL
Bourns 2300LL-560V technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 56u(OCL)/31.9uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.9A |
| Max DC Resistance | 0.02Ohm |
| Lead Style | Radial |
| Product Depth | 16.51mm |
| Product Diameter | 32.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2300LL-560V to view detailed technical specifications.
No datasheet is available for this part.