
CENTRAL OFFICE PROTECTOR HYBRID
Checking distributor stock and pricing after the page loads.
Bourns 2410-31-G-MSP technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 350V |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS | Compliant |
No datasheet is available for this part.
