
Trimmer Resistors - Through Hole 2Kohms 3/4inch Rectangular Panel Mt
Bourns 3005P-1-2KZ technical specifications.
| Mount | Through Hole |
| Package Quantity | 20 |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.