
Cermet trimmer resistor, 0.75W power dissipation, 50 Ohm resistance with 10% tolerance. Features 15 turns, linear taper, and a wide operating temperature range of -55°C to 125°C. Through-hole mounting for PCB or panel applications, with pin terminations. RoHS compliant and designed for general purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3006P-1-500LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.83mm |
| Height | 6.35mm |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3006 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-1-500LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
