Trimmer Resistors - Through Hole 10K 3/4 10% Sealed Mutlti Turn
Bourns 3006P-CV4-103 technical specifications.
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 3006 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-CV4-103 to view detailed technical specifications.
No datasheet is available for this part.
