
The 3214J-1-203ELF is a 5-turn CERMET potentiometer with a resistance of 20kR and a tolerance of 10%. It measures 5mm in depth and 4.8mm in length. The component is designed to operate within a temperature range of -65°C to 150°C. It is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Depth | 5mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Turns | 5 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
