
SMD trimmer potentiometer featuring a 100kR resistance with a linear taper and 20% tolerance. This cermet component offers 11 turns for precise adjustment, a 3mm body length, and a vertical screw actuator. Rated for 300V and 125mW maximum power dissipation, it operates within a -65°C to 150°C temperature range. The J-hook termination facilitates surface mounting, and the product is RoHS compliant.
Bourns 3223W-1-104E technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Body Length | 3mm |
| Color | Natural |
| Depth | 3.52mm |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Manufacturer Series | 3223 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Law | Linear |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3223 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-104E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.