
The Trimpot 3224 Sealed Linear 12-Turn 10% 1MR 250mW Surface Mount is a cermet variable resistor with a linear taper. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is packaged in a tape and reel format and is RoHS compliant. It is suitable for use in a variety of applications where a high degree of precision is required.
Bourns 3224G-1-105E technical specifications.
| Depth | 6mm |
| Height | 0.154inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224G-1-105E to view detailed technical specifications.
No datasheet is available for this part.
