Cermet trimmer potentiometer, 0.25W power rating, 100kΩ resistance with 10% tolerance. Features a linear taper, 12 turns for precise adjustment, and a J-hook termination for SMD/SMT mounting. Operates across a wide temperature range of -65°C to 150°C with a 300V voltage rating. Packaged in tape and reel for efficient assembly.
Bourns 3224J-1-104E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Height | 3.71mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3224 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.283g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224J-1-104E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
