
The 3296W-LC2-102LF is a 1kR cermet resistor from Bourns with a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is available in a through hole, radial lead package. The resistor is RoHS compliant and packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
