The 3296X-LC2-104LF is a through-hole mounted cermet resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 100kΩ and a tolerance of 10%. The resistor is packaged in a rail or tube and is RoHS compliant. It has a weight of 0.03oz.
Bourns 3296X-LC2-104LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| RoHS | Compliant |
No datasheet is available for this part.