
Cermet trimmer resistor with 10k Ohm resistance and 10% tolerance. Features 25 electrical turns, 500mW power dissipation, and a linear taper. Designed for through-hole mounting with pin terminations, operating from -55°C to 125°C. Dimensions are 9.53mm length, 4.83mm depth, and 9.53mm width.
Bourns 3296Y-1-103 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3296Y-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
