Bourns 3299P-1-101 technical specifications.
| Color | Blue |
| Depth | 11.55mm |
| Height | 6.1mm |
| Lead Free | Contains Lead |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3299P-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.