Trimmer, 1K Trimmer, 1K; Resistors Element Type: Variable Rotary Cermet; Resistance, Track: 1KR; Series: 3306P; Power...
Checking distributor stock and pricing after the page loads.
| Height | 7.62mm |
| Length | 6.81mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Resistor Type | Potentiometer |
| Tolerance | 25% |
| DC Rated Voltage | 100V |
| Width | 8.1mm |
| RoHS | Compliant |