Trimmer, 10K Trimmer, 10K; Resistors Element Type: Variable Rotary Cermet; Resistance, Track: 10KR; Series: 3306W;...
Checking distributor stock and pricing after the page loads.
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 25% |
| RoHS | Compliant |