
The Bourns Trimpot 3309 Open Frame Linear Variable Resistor is a cermet type resistor with a voltage rating of 250V and a power dissipation of 500mW. It has a linear taper and a resistance of 25kR with a tolerance of 25%. The resistor is available in bulk packaging and is RoHS compliant. It has an operating temperature range of -25°C to 100°C and is suitable for through hole mounting.
Bourns 3309P-1-253 technical specifications.
| Height | 0.25inch |
| Length | 0.453inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3309 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Voltage Rating | 250V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309P-1-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.