
The 3313J-2-102E is a 1kR cermet trimpot with a 20% tolerance, suitable for use in high-temperature applications up to 125°C. It has a surface mount termination and is available in quantities of 1000 on tape and reel. The trimpot is a sealed, single-turn device with a height of 0.087inch and a length of 3.2mm. It is RoHS compliant and suitable for use in a variety of applications. The trimpot is designed for use in surface mount applications and has a maximum power dissipation of 125mW.
Bourns 3313J-2-102E technical specifications.
| Height | 0.087inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313J-2-102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.