
The Bourns Trimpot 3314 Sealed Cermet resistor features a 2kR resistance value with a 20% tolerance. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The resistor is packaged in a tape and reel format and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Bourns 3314S-3-202E technical specifications.
| Color | Natural |
| Depth | 4.95mm |
| Height | 0.221inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 285mg |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314S-3-202E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
