Bourns 3315C-125-016L technical specifications.
| Built in Switch | No |
| Contact Plating | Copper, Tin, Silver, Matte |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 3 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315C-125-016L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
