Encoders 9mm SQ SEAL 6PPR FLATTED SHAFT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | Through Hole |
| RoHS | Compliant |