Bourns 3315R-001-016L technical specifications.
| Contact Plating | Copper, Tin, Silver, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315R-001-016L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.