
This 2-channel optical encoder is designed for through hole mounting and operates within a temperature range of -40°C to 125°C. The device is compliant with ROHS standards and features a miniature package type. The encoder is available in a bulk packaging quantity of 50 units. The contact plating consists of copper, tin, and silver with a matte finish.
Bourns 3315R-112-016L technical specifications.
| Contact Plating | Copper, Tin, Silver, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315R-112-016L to view detailed technical specifications.
No datasheet is available for this part.
