
Rotary mechanical encoder with 2 quadrature incremental channels, providing 6 pulses per revolution (6PPR) for digital square wave output. Features a straight PC pin termination for through-hole mounting on PCBs and panels, with a vertical orientation. Rated for 100mA contact current and operates within a temperature range of -40°C to 125°C. Constructed with PVC insulation and a robust IP67 rating, this RoHS compliant component offers a torque of 0.035 N.m.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3315Y-001-006L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3315Y-001-006L technical specifications.
| Built in Switch | No |
| Contact Current Rating | 100mA |
| Detent | No |
| Encoder Type | Mechanical |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 17.88mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pin |
| Type | Mechanical |
| Weight | 0.15oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315Y-001-006L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
