Res Cermet Trimmer 100 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.6 X 5.33mm) Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |