TRIMMER 1/4 RD ST CERMET
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3329 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |