
Wirewound trimmer resistor with 10kR resistance and 5% tolerance. Features 1W power dissipation, 1 electrical and 1 mechanical turn, and a linear taper. Operating temperature range from -55°C to 150°C. Through-hole mount with pin termination, suitable for 500V DC rated voltage. Dimensions: 11.43mm (length) x 6.86mm (depth) x 0.525 inches (height).
Bourns 3345W-1-103 technical specifications.
| Color | Blue |
| Depth | 6.86mm |
| Diameter | 11.4mm |
| Height | 0.525inch |
| Length | 11.43mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3345 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345W-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
